Part Details for NTE5809 by NTE Electronics Inc
Overview of NTE5809 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE5809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4730
|
Newark | Standard Diode, 3A, 1.2Kv, Do-27, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:-, Forward Surge Current:200A, Diode Case Style:Do-27 Rohs Compliant: Yes |Nte Electronics NTE5809 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5809-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO27 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
10210 In Stock |
|
$1.0300 / $1.2400 | Buy Now |
DISTI #
V99:2348_17730201
|
Arrow Electronics | Rectifier Diode Switching 1KV 3A 2-Pin DO-27 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1745 | Americas - 4 |
|
$0.4161 | Buy Now |
DISTI #
70516376
|
RS | RECTIFIER SILICON 1000PRV 3A DO-27 | NTE Electronics Inc. NTE5809 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 195 |
|
$1.0200 / $1.3400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 3A, 1000V V(RRM), SILICON | 1 |
|
$1.9313 | Buy Now |
DISTI #
NTE5809
|
TME | Diode: rectifying, THT, 1kV, 3A, Ifsm: 200A, DO27, Ufmax: 1.2V Min Qty: 1 | 0 |
|
$1.0500 / $1.3200 | RFQ |
DISTI #
4526028
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3891 / $2.2832 | Buy Now |
Part Details for NTE5809
NTE5809 CAD Models
NTE5809 Part Data Attributes:
|
NTE5809
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5809
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5809
This table gives cross-reference parts and alternative options found for NTE5809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5408G | Standard Recovery Rectifier, 1000 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX | onsemi | NTE5809 vs 1N5408G |
1N5408-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | NTE5809 vs 1N5408-T3-LF |
FR307 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-27, | Hitano Enterprise Corp | NTE5809 vs FR307 |
1N5408-T | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Rectron Semiconductor | NTE5809 vs 1N5408-T |
1N5408GP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | NTE5809 vs 1N5408GP |
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | NTE5809 vs 1N5408 |
1N5408-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | NTE5809 vs 1N5408-E3/73 |
1N5408GPTR | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC, DO-27, 2 PIN | Fagor Electrónica | NTE5809 vs 1N5408GPTR |
1N5408GPHE3TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | NTE5809 vs 1N5408GPHE3TR |
1N5408 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Rectron Semiconductor | NTE5809 vs 1N5408 |