Part Details for NTE5907 by NTE Electronics Inc
Overview of NTE5907 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5080
|
Newark | Rectifier Diode,1.2Kv V(Rrm),do-5 Rohs Compliant: Yes |Nte Electronics NTE5907 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5907-ND
|
DigiKey | DIODE GEN PURP 1.2KV 40A DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$14.6300 / $17.6300 | Buy Now |
DISTI #
70516456
|
RS | RECTIFIER 1200V 40A DO-5 ANODE CASE | NTE Electronics Inc. NTE5907 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7500 / $17.6300 | RFQ |
|
Onlinecomponents.com | Rectifier 1200V 40A Do-5 Anode Case RoHS: Compliant |
7 In Stock |
|
$9.5600 / $13.6400 | Buy Now |
DISTI #
51687389
|
Verical | Rectifier Diode 1.2KV 40A 2-Pin DO-5 Min Qty: 5 Package Multiple: 5 Date Code: 1712 | Americas - 5 |
|
$17.5773 | Buy Now |
DISTI #
NTE5907
|
TME | Diode: rectifying, 1.2kV, 1.3V, 40A, anode to stud, DO5, screw type Min Qty: 1 | 0 |
|
$10.8000 / $15.1000 | RFQ |
|
Master Electronics | Rectifier 1200V 40A Do-5 Anode Case RoHS: Compliant |
7 In Stock |
|
$9.5600 / $13.6400 | Buy Now |
Part Details for NTE5907
NTE5907 CAD Models
NTE5907 Part Data Attributes
|
NTE5907
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5907
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 586 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5907
This table gives cross-reference parts and alternative options found for NTE5907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S40QR | Rectifier Diode, 1 Phase, 1 Element, 40A, 1200V V(RRM), Silicon, DO-5, | Daco Semiconductor Co Ltd | NTE5907 vs S40QR |