Part Details for NTE5920 by NTE Electronics Inc
Overview of NTE5920 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M7476
|
Newark | Standard Diode, 20A, 400V, Do-4, Repetitive Peak Reverse Voltage:400V, Average Forward Current:20A, Forward Voltage Max:1.23V, Diode Module Configuration:-, Diode Case Style:Do-4, No. Of Pins:2Pins, Operating Temperature Max:175°C Rohs Compliant: Yes |Nte Electronics NTE5920 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier 400V 20A Do-4 Cathode Case RoHS: Compliant |
3 In Stock |
|
$7.0600 / $11.3100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 20A, 400V V(RRM), SILICON, DO-4 | 1 |
|
$10.5600 | Buy Now |
DISTI #
NTE5920
|
TME | Diode: rectifying, 400V, 1.23V, 20A, cathode to stud, DO4, Ir: 12mA Min Qty: 1 | 8 |
|
$7.7900 / $10.9000 | Buy Now |
|
Master Electronics | Rectifier 400V 20A Do-4 Cathode Case RoHS: Compliant |
3 In Stock |
|
$7.0600 / $11.3100 | Buy Now |
Part Details for NTE5920
NTE5920 CAD Models
NTE5920 Part Data Attributes:
|
NTE5920
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5920
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 425 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |