Part Details for NTE5929 by NTE Electronics Inc
Overview of NTE5929 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5103
|
Newark | Rectifier Diode,800V V(Rrm),do-4 Rohs Compliant: Yes |Nte Electronics NTE5929 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier 800V 20A Do-4 Anode Case RoHS: Compliant |
6 In Stock |
|
$8.0500 / $12.6400 | Buy Now |
DISTI #
NTE5929
|
TME | Diode: rectifying, 800V, 1.23V, 20A, anode to stud, DO4, screw type Min Qty: 1 | 0 |
|
$9.0900 / $12.7000 | RFQ |
|
Master Electronics | Rectifier 800V 20A Do-4 Anode Case RoHS: Compliant |
6 In Stock |
|
$8.0500 / $12.6400 | Buy Now |
Part Details for NTE5929
NTE5929 CAD Models
NTE5929 Part Data Attributes:
|
NTE5929
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5929
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 800V V(RRM), Silicon, DO-4,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 425 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |