There are no models available for this part yet.
Overview of NTE593 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTE593 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32T2980
|
Newark | Diode Silicon 75V If=0.25A Trr=6Ns Soc-23 Surface Mount Rohs Compliant: Yes |Nte Electronics NTE593 RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | ||
Onlinecomponents.com | Diode Silicon 75V If=0.25A Trr=6ns SOC-23 Surface Mount RoHS: Compliant |
3 In Stock |
|
$1.2900 / $2.1600 | Buy Now | ||
Bristol Electronics | 104 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.25A, 85V V(RRM), SILICON | 83 |
|
$0.8050 / $1.6100 | Buy Now | ||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 0.25A, 85V V(RRM), SILICON | 54 |
|
$1.4513 / $2.4188 | Buy Now |
CAD Models for NTE593 by NTE Electronics Inc
Part Data Attributes for NTE593 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
0.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
85 V
|
Reverse Recovery Time-Max
|
0.006 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for NTE593
This table gives cross-reference parts and alternative options found for NTE593. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE593, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5B5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Edal Industries Inc | NTE593 vs B5B5 |
1N4003CSM | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC1-3 | TT Electronics Resistors | NTE593 vs 1N4003CSM |
1N5620UV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | NTE593 vs 1N5620UV |
SS13W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | NTE593 vs SS13W |
MBRAF1100T3G | 1.0 A, 100 V, Schottky Rectifier, SMA-FL, 5000-REEL | onsemi | NTE593 vs MBRAF1100T3G |
BAV99_R2_00001 | Rectifier Diode, 2 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | NTE593 vs BAV99_R2_00001 |
RC2V | Rectifier Diode, 1 Element, 0.2A, Silicon, | Sanken Electric Co Ltd | NTE593 vs RC2V |
1N6540 | Rectifier Diode, 1A, Silicon, | Microsemi Corporation | NTE593 vs 1N6540 |
RS1BV3 | Rectifier Diode, 1 Element, 0.7A, Silicon, | Sanken Electric Co Ltd | NTE593 vs RS1BV3 |
1N5622HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | NTE593 vs 1N5622HRX |