Part Details for NTE6045 by NTE Electronics Inc
Overview of NTE6045 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5170
|
Newark | Rectifier Diode,1Kv V(Rrm),do-203Var1/4 Rohs Compliant: Yes |Nte Electronics NTE6045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6045-ND
|
DigiKey | DIODE GEN PURP 1KV 60A DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$18.3400 / $22.1000 | Buy Now |
DISTI #
NTE6045
|
TME | Diode: rectifying, 1kV, 1.4V, 60A, anode to stud, DO5, screw type Min Qty: 1 | 0 |
|
$13.7000 / $19.2000 | RFQ |
Part Details for NTE6045
NTE6045 CAD Models
NTE6045 Part Data Attributes
|
NTE6045
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6045
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 60A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 830 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6045
This table gives cross-reference parts and alternative options found for NTE6045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40HFR100PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | NTE6045 vs 40HFR100PBF |
1N3767RE3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 900V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE6045 vs 1N3767RE3 |
NTE6003 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, | NTE Electronics Inc | NTE6045 vs NTE6003 |
R34100 | Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | NTE6045 vs R34100 |
40HFR100 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | NTE6045 vs 40HFR100 |
R304100E3 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE6045 vs R304100E3 |
R34100 | Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE6045 vs R34100 |
R34100E3 | Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | NTE6045 vs R34100E3 |
40HFR100 | Rectifier Diode, 1 Phase, 1 Element, 40A, 1000V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | NTE6045 vs 40HFR100 |
RN1120R | 20A, 1000V, SILICON, RECTIFIER DIODE | STMicroelectronics | NTE6045 vs RN1120R |