NTE6046
NTE Electronics Inc
Description: Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon,

Overview of NTE6046 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for NTE6046 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 29C4758
Newark Standard Diode, 85A, 1Kv, Do-5, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:85A, Forward Voltage Max:1.75V, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Operating Temperature Max:125°Crohs Compliant: Yes |Nte Electronics NTE6046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Rectifier 1kv 85A Do-5 Cathode Case Fast Recovery RoHS: Compliant 3 In Stock
  • 1 $38.4400
  • 5 $33.9300
  • 25 $30.8300
  • 50 $29.0700
  • 100 $27.8800
  • 250 $27.1300
  • 500 $26.4300
$26.4300 / $38.4400 Buy Now

CAD Models for NTE6046 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE6046 by NTE Electronics Inc

NTE6046
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
O-MUPM-D1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.75 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
1151 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
125 °C
Output Current-Max
85 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.27 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. NTE6046
    NTE Electronics Inc
    Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon,
    VS

Related Parts for NTE6046

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE6046 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE6046 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE6046 would you like to use for your alert(s)?
  • Please alert me when NTE6046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE6046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE6046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE6046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE6046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE6046 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: