Part Details for NTE6121 by NTE Electronics Inc
Overview of NTE6121 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE6121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5225
|
Newark | Rectifier Diode,1.6Kv V(Rrm),disc-58 |Nte Electronics NTE6121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6121-ND
|
DigiKey | DIODE GP 1.6KV 1625A DO200AB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$198.6400 / $239.3300 | Buy Now |
DISTI #
70516352
|
RS | RECTIFIER 1600V 1200A 2.29 INCH DIA HOCKEY PUCK | NTE Electronics Inc. NTE6121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$204.3600 / $240.4200 | RFQ |
DISTI #
NTE6121
|
TME | Diode: hockey-puck rectifying, 1.6kV, 1625A, 2.95kA, DO200AB Min Qty: 1 | 0 |
|
$201.0000 / $282.0000 | RFQ |
Part Details for NTE6121
NTE6121 CAD Models
NTE6121 Part Data Attributes
|
NTE6121
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6121
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 1625A, 1600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-CEDB-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.93 V | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 17700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1625 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |