Part Details for NTE6206 by NTE Electronics Inc
Overview of NTE6206 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE6206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5249
|
Newark | Diode, Dual Common Cathode, 15A, 200V, To-204Aa, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1.4V, Reverse Recovery Time:200Ns, No. Of Pins:2Pins Rohs Compliant: No |Nte Electronics NTE6206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6206-ND
|
DigiKey | DIODE ARRAY GP 200V 15A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$18.0000 / $21.6900 | Buy Now |
|
Onlinecomponents.com | Rectifier Dual 200V 30Amp TO-3 Positive Center Tap Cathode Case Fast Recovery Trr-200ns RoHS: Compliant |
1 In Stock |
|
$17.6400 / $26.0900 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-3 | 2 |
|
$17.5500 | Buy Now |
DISTI #
NTE6206
|
TME | Diode: rectifying, THT, 200V, 15A, Ifsm: 150A, TO3, Ufmax: 1.4V, 200ns Min Qty: 1 | 0 |
|
$19.6000 / $27.4000 | RFQ |
|
Master Electronics | Rectifier Dual 200V 30Amp TO-3 Positive Center Tap Cathode Case Fast Recovery Trr-200ns RoHS: Compliant |
1 In Stock |
|
$17.6400 / $26.0900 | Buy Now |
Part Details for NTE6206
NTE6206 CAD Models
NTE6206 Part Data Attributes
|
NTE6206
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6206
NTE Electronics Inc
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-3,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for NTE6206
This table gives cross-reference parts and alternative options found for NTE6206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE6200 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-3, | NTE Electronics Inc | NTE6206 vs NTE6200 |