Part Details for NTE6252 by NTE Electronics Inc
Overview of NTE6252 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE6252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE6252-ND
|
DigiKey | DIODE ARRAY GP 600V 30A TO3P Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
787 In Stock |
|
$5.7700 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Rectifier - Silicon 600V 30A Dual Super Fast To3P 50ns RoHS: Compliant |
2 In Stock |
|
$4.2000 / $6.8000 | Buy Now |
DISTI #
NTE6252
|
TME | Diode: rectifying, THT, 600V, 30A, Ifsm: 300A, TO3P, Ufmax: 1.5V, 50ns Min Qty: 1 | 0 |
|
$5.1800 / $6.5100 | RFQ |
|
Master Electronics | Rectifier - Silicon 600V 30A Dual Super Fast To3P 50ns RoHS: Compliant |
2 In Stock |
|
$4.2000 / $6.8000 | Buy Now |
Part Details for NTE6252
NTE6252 CAD Models
NTE6252 Part Data Attributes
|
NTE6252
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6252
NTE Electronics Inc
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6252
This table gives cross-reference parts and alternative options found for NTE6252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF307C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | NTE6252 vs SF307C |
HER3006PT | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Sensitron Semiconductors | NTE6252 vs HER3006PT |
H30D60C | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | Won-Top Electronics Co Ltd | NTE6252 vs H30D60C |
60CPU06-F | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | NTE6252 vs 60CPU06-F |