Part Details for NTE628 by NTE Electronics Inc
Overview of NTE628 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NTE628
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE628-ND
|
DigiKey | DIODE ARRAY GP 600V 6A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
307 In Stock |
|
$2.9400 / $3.5400 | Buy Now |
|
Onlinecomponents.com | Rectifier-Silicon Dual 600V 12A Fast Recovery 25 0ns TO-220 Common Cathode |
11 In Stock |
|
$2.3300 / $3.5800 | Buy Now |
DISTI #
NTE628
|
TME | Diode: rectifying, THT, 600V, 6Ax2, Ifsm: 120A, TO220, Ufmax: 1.3V Min Qty: 1 | 0 |
|
$2.7200 / $3.8000 | RFQ |
|
Master Electronics | Rectifier-Silicon Dual 600V 12A Fast Recovery 25 0ns TO-220 Common Cathode |
11 In Stock |
|
$2.3300 / $3.5800 | Buy Now |
Part Details for NTE628
NTE628 CAD Models
NTE628 Part Data Attributes
|
NTE628
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE628
NTE Electronics Inc
Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for NTE628
This table gives cross-reference parts and alternative options found for NTE628. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE628, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB20-18 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 180V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | NTE628 vs SB20-18 |
FST1080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 80V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | NTE628 vs FST1080 |
SK12100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | NTE628 vs SK12100C |
U20BCT-E3/4W | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | NTE628 vs U20BCT-E3/4W |
STPS30170CFP | High Voltage Power Schottky Rectifier | STMicroelectronics | NTE628 vs STPS30170CFP |
FST2135 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | NTE628 vs FST2135 |
NTE629 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | NTE Electronics Inc | NTE628 vs NTE629 |
SF20SC4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | NTE628 vs SF20SC4 |
U30BCT-E3/4W | DIODE 15 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | NTE628 vs U30BCT-E3/4W |
FR1007GD | Rectifier Diode, 10A, 1000V V(RRM), | Taiwan Semiconductor | NTE628 vs FR1007GD |