Part Details for NTE6358 by NTE Electronics Inc
Overview of NTE6358 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE6358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C4323
|
Newark | Standard Diode, 300A, 1Kv, Do-9, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:300A, Forward Voltage Max:-, Diode Module Configuration:-, Diode Case Style:Do-9, No. Of Pins:2Pins, Operating Temperature Max:180°C Rohs Compliant: Yes |Nte Electronics NTE6358 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6358-ND
|
DigiKey | DIODE GEN PURP 1KV 300A DO9 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rectifier 1000Prv 300A Cathode Case DO-9 RoHS: Compliant |
2 In Stock |
|
$65.3900 / $98.0800 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, DO-9 | 2 |
|
$79.7550 | Buy Now |
DISTI #
NTE6358
|
TME | Diode: rectifying, 1kV, 300A, cathode to stud, DO9, 3/4"-16UNF-2A Min Qty: 1 | 0 |
|
$84.0000 / $106.0000 | RFQ |
|
Master Electronics | Rectifier 1000Prv 300A Cathode Case DO-9 RoHS: Compliant |
2 In Stock |
|
$65.3900 / $98.0800 | Buy Now |
Part Details for NTE6358
NTE6358 CAD Models
NTE6358 Part Data Attributes
|
NTE6358
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6358
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6358
This table gives cross-reference parts and alternative options found for NTE6358. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6358, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S300MM | Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | Daco Semiconductor Co Ltd | NTE6358 vs S300MM |