Part Details for NTE6359 by NTE Electronics Inc
Overview of NTE6359 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for NTE6359
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5279
|
Newark | Diode, Rectifier, 300A, 1Kv, Do-9, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:300A, Forward Voltage Max:-, Diode Module Configuration:-, Diode Case Style:Do-9, No. Of Pins:2Pins, Operating Temperature Max:180°C Rohs Compliant: Yes |Nte Electronics NTE6359 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70516580
|
RS | RECTIFIER - 1000PRV 300A ANODE CASE DO-9 | NTE Electronics Inc. NTE6359 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$91.5000 | Buy Now |
|
Quest Components | 300 A, 1000 V, SILICON, RECTIFIER DIODE | 1 |
|
$116.6000 | Buy Now |
DISTI #
NTE6359
|
TME | Diode: rectifying, 1kV, 300A, anode to stud, DO9, 3/4"-16UNF-2A Min Qty: 1 | 0 |
|
$84.0000 / $106.0000 | RFQ |
Part Details for NTE6359
NTE6359 CAD Models
NTE6359 Part Data Attributes:
|
NTE6359
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6359
NTE Electronics Inc
Rectifier Diode, 1 Phase, 1 Element, 300A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6850 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 300 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE6359
This table gives cross-reference parts and alternative options found for NTE6359. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE6359, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300UR100A | Rectifier Diode | New Jersey Semiconductor Products Inc | NTE6359 vs 300UR100A |