Part Details for NTE6411 by NTE Electronics Inc
Overview of NTE6411 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NTE6411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4769
|
Newark | Diac (Bidirectional Diode Thyristor),45V V(Bo) Max, do-204Aa Rohs Compliant: Yes |Nte Electronics NTE6411 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE6411-ND
|
DigiKey | D-DIAC 40V +-5V 2A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$0.9500 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Diode - Diac 40V +-5V 2A DO7/DO35 RoHS: Compliant |
6 In Stock |
|
$0.5980 / $0.9640 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | 3 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
NTE6411
|
TME | Diac, 2A, DO35, 35÷45V, THT, Ammo Pack Min Qty: 1 | 62 |
|
$0.7500 / $0.8500 | Buy Now |
|
Master Electronics | Diode - Diac 40V +-5V 2A DO7/DO35 RoHS: Compliant |
6 In Stock |
|
$0.5980 / $0.9640 | Buy Now |
Part Details for NTE6411
NTE6411 CAD Models
NTE6411 Part Data Attributes:
|
NTE6411
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE6411
NTE Electronics Inc
DIAC, 45V V(BO) Max, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DO-35 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 45 V | |
Breakover Voltage-Min | 35 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 6 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | DIAC |