Part Details for NTE7239 by NTE Electronics Inc
Overview of NTE7239 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE7239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y0292
|
Newark | Integrated Circuit 5 Amp 3 Terminal Positive Adjustable Voltage Regulator 1.2V-32V Output To-220 Rohs Compliant: Yes |Nte Electronics NTE7239 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE7239-ND
|
DigiKey | IC REG LINEAR POS ADJ 5A TO220 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
296 In Stock |
|
$2.9000 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit 5 AMP 3 Terminal Positive Adjustable Voltage Regulator 1.2v-32V Output TO-220 RoHS: Compliant |
14 In Stock |
|
$2.5400 / $3.8800 | Buy Now |
DISTI #
NTE7239
|
TME | IC: voltage regulator, linear,adjustable, 1.2÷32V, 5A, TO220, THT Min Qty: 1 | 20 |
|
$3.2700 / $4.1200 | Buy Now |
|
Master Electronics | Integrated Circuit 5 AMP 3 Terminal Positive Adjustable Voltage Regulator 1.2v-32V Output TO-220 RoHS: Compliant |
14 In Stock |
|
$2.5400 / $3.8800 | Buy Now |
Part Details for NTE7239
NTE7239 CAD Models
NTE7239 Part Data Attributes
|
NTE7239
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE7239
NTE Electronics Inc
Adjustable Positive Standard Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XSFM-T3 | |
Length | 10.67 mm | |
Line Regulation-Max (%/V) | 0.06 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 21.84 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |