Part Details for NTE74LS244 by NTE Electronics Inc
Overview of NTE74LS244 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for NTE74LS244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Power Schottky Octal Buffer/line Driver/receiver W/3-state Outputs 20-lead RoHS: Compliant |
10 In Stock |
|
$1.9000 / $2.8500 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, TTL- OCTAL BUFFER AND LINE DRIVER, W/3-STATE OUTPUTS | 1 |
|
$4.2750 | Buy Now |
DISTI #
NTE74LS244
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, TTL, THT Min Qty: 1 | 36 |
|
$2.3100 / $2.8100 | Buy Now |
|
Master Electronics | Low Power Schottky Octal Buffer/line Driver/receiver W/3-state Outputs 20-lead RoHS: Compliant |
10 In Stock |
|
$1.9000 / $2.8500 | Buy Now |
Part Details for NTE74LS244
NTE74LS244 CAD Models
NTE74LS244 Part Data Attributes:
|
NTE74LS244
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS244
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 30.5 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |