Filter Your Search
1 - 1 of 1 results
|
NTE74LS244
NTE Electronics Inc
|
$2.3570 | Yes | Active | 5 V | 18 ns | 18 ns | 2 | 4 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 24 mA | 2 | TRUE | 54 mA | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.5 mm | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 |