Part Details for NTE74LS33 by NTE Electronics Inc
Overview of NTE74LS33 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE74LS33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR GATE, LS SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 6 |
|
$1.3715 / $1.4908 | Buy Now |
DISTI #
NTE74LS33
|
TME | IC: digital, NOR, Ch: 4, IN: 2, TTL, THT, DIP14, OUT: open collector Min Qty: 1 | 23 |
|
$0.8400 / $1.0200 | Buy Now |
Part Details for NTE74LS33
NTE74LS33 CAD Models
NTE74LS33 Part Data Attributes:
|
NTE74LS33
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74LS33
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-03-14 | |
Additional Feature | LENGTH MAX | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NTE74LS33
This table gives cross-reference parts and alternative options found for NTE74LS33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE74LS33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCT02ME4 | High Speed CMOS Logic Quad Two-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | NTE74LS33 vs CD74HCT02ME4 |
CD54HCT02F | Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | NTE74LS33 vs CD54HCT02F |
5962-8975101CA | Military 4-ch, 2-input, 4.5-V to 5.5-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | NTE74LS33 vs 5962-8975101CA |
CD74HCT02EE4 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | NTE74LS33 vs CD74HCT02EE4 |
M54HCT02F1R | HCT SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | NTE74LS33 vs M54HCT02F1R |
M74HCT02B1R | HCT SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | NTE74LS33 vs M74HCT02B1R |
CD74HCT02MG4 | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | NTE74LS33 vs CD74HCT02MG4 |
M74HCT02RM13TR | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | NTE74LS33 vs M74HCT02RM13TR |
CD74HCT02M | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | NTE74LS33 vs CD74HCT02M |
M74HCT02M1R | HCT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | NTE74LS33 vs M74HCT02M1R |