Part Details for NTE74S08 by NTE Electronics Inc
Overview of NTE74S08 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for NTE74S08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C5775
|
Newark | Logic Ic |Nte Electronics NTE74S08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | AND GATE, S SERIES, 4-FUNC, 2-INPUT, TTL, PDIP14 | 10 |
|
$1.8975 / $2.0625 | Buy Now |
Part Details for NTE74S08
NTE74S08 CAD Models
NTE74S08 Part Data Attributes
|
NTE74S08
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE74S08
NTE Electronics Inc
Logic Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LENGTH MAX | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.95 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for NTE74S08
This table gives cross-reference parts and alternative options found for NTE74S08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE74S08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F08N,602 | AND Gate | Nexperia | NTE74S08 vs N74F08N,602 |
54F08DMQB | AND Gate, TTL, CDIP14, | Teledyne e2v | NTE74S08 vs 54F08DMQB |
74F08DC | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | NTE74S08 vs 74F08DC |
74F08DCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | NTE74S08 vs 74F08DCQR |
74F08PC_NL | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | NTE74S08 vs 74F08PC_NL |
N74F08N | AND Gate | Nexperia | NTE74S08 vs N74F08N |
74F08PCQR | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | NTE74S08 vs 74F08PCQR |
54F08DM | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | NTE74S08 vs 54F08DM |
74F08PC | F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.300 INCH, CERAMIC, DIP-14 | Texas Instruments | NTE74S08 vs 74F08PC |
74F08PCQM | AND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | NTE74S08 vs 74F08PCQM |