Part Details for NTE8010 by NTE Electronics Inc
Overview of NTE8010 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE8010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6141
|
Newark | Fuse, Thermal, 102 Deg, 5A, 250V, Product Range:-, Fuse Current:5A, Voltage Rating Vac:250V, Functioning Temperature:102°C, Fuse Terminals:Radial Leaded, Holding Temperature:77°C Rohs Compliant: Yes |Nte Electronics NTE8010 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE8010-ND
|
DigiKey | THERMAL FUSE 102*C RADIAL Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1332 In Stock |
|
$0.4810 / $0.5800 | Buy Now |