NTE87
NTE Electronics Inc
Description: Power Bipolar Transistor, 10A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin

Overview of NTE87 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for NTE87 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Silicon Transistor NPN 250V IC=10amp TO-3 Case Compl To NTE88 For High Power Audio And Linear App RoHS: Compliant 9 In Stock
  • 5 $7.9100
  • 25 $6.9300
  • 100 $6.1100
  • 250 $5.7600
  • 500 $5.6000
  • 1,000 $5.4500
  • 2,500 $5.3700
  • 5,000 $5.1800
$5.1800 / $7.9100 Buy Now
Quest Components POWER BIPOLAR TRANSISTOR, 10A I(C), 250V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN 7
Buy Now
Quest Components POWER BIPOLAR TRANSISTOR, 10A I(C), 250V V(BR)CEO, 1-ELEMENT, NPN, SILICON, TO-3, METAL, 2 PIN 1
  • 1 $8.7000
$8.7000 Buy Now
DISTI # NTE87
TME Transistor: NPN, bipolar, 250V, 10A, 200W, TO3 Min Qty: 1 26
  • 1 $8.4000
  • 3 $7.5600
  • 10 $6.6800
$6.6800 / $8.4000 Buy Now

CAD Models for NTE87 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE87 by NTE Electronics Inc

NTE87
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
200 W
Power Dissipation-Max (Abs)
200 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Want to compare parts?
  1. NTE87
    NTE Electronics Inc
    Power Bipolar Transistor, 10A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
    VS

Related Parts for NTE87

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE87 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE87 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE87 would you like to use for your alert(s)?
  • Please alert me when NTE87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE87 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: