Part Details for NTE929 by NTE Electronics Inc
Overview of NTE929 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for NTE929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W7322
|
Newark | Ic-Npn Transistor Array |Nte Electronics NTE929 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$4.0768 / $6.2720 | Buy Now |
|
Quest Components | 5 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 11 |
|
$5.0648 / $10.1295 | Buy Now |
|
Quest Components | 5 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 4 |
|
$4.2000 / $8.4000 | Buy Now |
Part Details for NTE929
NTE929 CAD Models
NTE929 Part Data Attributes
|
NTE929
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE929
NTE Electronics Inc
RF Small Signal Bipolar Transistor, 0.02A I(C), 5-Element, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | IN-LINE, R-PDIP-T16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SEPARATE, 5 ELEMENTS | |
JESD-30 Code | R-PDIP-T16 | |
Number of Elements | 5 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 450 MHz |