Part Details for NTE941 by NTE Electronics Inc
Overview of NTE941 by NTE Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H6116
|
Newark | Ic-Freq-Comp Opamp |Nte Electronics NTE941 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Integrated Circuit Operational Amplifier 8 Lead T05 Metal Can RoHS: Compliant |
3 In Stock |
|
$14.3900 / $22.9500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | OP-AMP, 7500 uV OFFSET-MAX, MBCY8 | 2 |
|
$13.9913 | Buy Now |
|
Quest Components | OP-AMP, 7500 uV OFFSET-MAX, MBCY8 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | OP-AMP, 7500 uV OFFSET-MAX, MBCY8 | 3 |
|
$19.0071 / $20.3648 | Buy Now |
DISTI #
NTE941
|
TME | IC: operational amplifier, Ch: 1, TO5, ±18VDC Min Qty: 1 | 7 |
|
$17.8000 / $22.4000 | Buy Now |
|
Master Electronics | Integrated Circuit Operational Amplifier 8 Lead T05 Metal Can RoHS: Compliant |
3 In Stock |
|
$14.3900 / $22.9500 | Buy Now |
Part Details for NTE941
NTE941 CAD Models
NTE941 Part Data Attributes
|
NTE941
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE941
NTE Electronics Inc
Operational Amplifier, 1 Func, 7500uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-5 | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | O-MBCY-W8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 15000 | |
Wideband | NO |
Alternate Parts for NTE941
This table gives cross-reference parts and alternative options found for NTE941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA741TC | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | NTE941 vs UA741TC |
LM741CM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | NTE941 vs LM741CM |
LM741CN | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, | Rochester Electronics LLC | NTE941 vs LM741CN |
UA741CDRE4 | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | NTE941 vs UA741CDRE4 |
UA741CPSRG4 | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | NTE941 vs UA741CPSRG4 |
UA741CP | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | NTE941 vs UA741CP |
UA741CPSRE4 | Single, 36-V, 1-MHz operational amplifier 8-SO 0 to 70 | Texas Instruments | NTE941 vs UA741CPSRE4 |
KA741 | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | NTE941 vs KA741 |
LM741CN | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8, LEAD FREE, DIP-8 | Fairchild Semiconductor Corporation | NTE941 vs LM741CN |
LM741CN/NOPB | Single, 44-V, 1-MHz operational amplifier 8-PDIP 0 to 70 | Texas Instruments | NTE941 vs LM741CN/NOPB |