Part Details for NTE950 by NTE Electronics Inc
Overview of NTE950 by NTE Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE950-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$1.2000 / $1.4400 | Buy Now |
DISTI #
70214632
|
RS | Pwr Sply Func, Voltage Regulator, Positive Voltage Out, TO-92,VO 12V, Regline 20mV | NTE Electronics Inc. NTE950 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 150 |
|
$1.3800 / $1.6000 | Buy Now |
|
Onlinecomponents.com | Integrated Circuit Positive 3 Terminal Voltage Regulator 100ma To92 12V |
77 In Stock |
|
$0.9720 / $1.4800 | Buy Now |
DISTI #
51687557
|
Verical | Standard Regulator Pos 12V 0.1A 3-Pin TO-92 Min Qty: 50 Package Multiple: 25 Date Code: 1505 | Americas - 75 |
|
$1.9603 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, PBCY3 | 4 |
|
$2.0700 / $2.2500 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, PBCY3 | 4 |
|
$2.8980 / $3.8640 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 12V, PBCY3 | 1 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE950
|
TME | IC: voltage regulator, linear,fixed, 12V, 0.1A, TO92, THT, 0÷70°C Min Qty: 1 | 24 |
|
$1.2200 / $1.5300 | Buy Now |
Part Details for NTE950
NTE950 CAD Models
NTE950 Part Data Attributes:
|
NTE950
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE950
NTE Electronics Inc
Fixed Positive Standard Regulator, 12VPBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NTE950
This table gives cross-reference parts and alternative options found for NTE950. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE950, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140MH-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE950 vs LM140MH-12 |
LM7812-39 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE950 vs LM7812-39 |
KA78L12AZBU | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | NTE950 vs KA78L12AZBU |
LM140LAH-12/NOPB | Extended Temperature 100mA Fixed Output Linear Regulator / LDO 3-TO -55 to 125 | Texas Instruments | NTE950 vs LM140LAH-12/NOPB |
SG7812T | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | NTE950 vs SG7812T |
IP78M12AHR1 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE950 vs IP78M12AHR1 |
IP140MH-12 | 12V FIXED POSITIVE REGULATOR, BCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | NTE950 vs IP140MH-12 |
IP78M12H-SM | Fixed Positive Standard Regulator, 12VCBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | NTE950 vs IP78M12H-SM |
MC78L12CPRM | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | NTE950 vs MC78L12CPRM |
IP140MH-12 | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | TT Electronics Resistors | NTE950 vs IP140MH-12 |