Part Details for NTG05-006LF by YAGEO Corporation
Overview of NTG05-006LF by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-006LF | Amphenol Communications Solutions | 68668-006LF-CUS HDR | |
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 | |
68664-006LF | Amphenol Communications Solutions | 68664-006LF-SHIELDED HEADER |
Price & Stock for NTG05-006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTG05-006LF-ND
|
DigiKey | ICL 6 OHM 15% 5A 16MM Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3560 | Buy Now |
DISTI #
NTG05-006LF
|
Avnet Americas | Thermistor NTC 6Ohm ?15% 90s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG05-006LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTG05-006LF
|
Mouser Electronics | NTC Thermistors NTC,13mm, 1ohm 7A, +/-15% box RoHS: Compliant | 0 |
|
$0.2450 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1763 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 6R 13MM THT | 0 |
|
$0.3289 / $0.3782 | RFQ |