There are no models available for this part yet.
Overview of NTG06-005L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H7N1005LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 15A 110Mohm LDPAK(L)/To-262 | |
7005L15J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for NTG06-005L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-NTG06-005L-ND
|
DigiKey | ICL 5 OHM 15% 6A 13MM Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3560 | Buy Now | |
DISTI #
NTG06-005L
|
Avnet Americas | Thermistor NTC 5Ohm ?15% 93s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG06-005L) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-NTG06-005L
|
Mouser Electronics | NTC Thermistors NTC, 13mm, 5ohm 6A, +/-15% box RoHS: Compliant | 0 |
|
$0.2450 / $0.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1763 | Buy Now | ||
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 5R 13MM THT | 0 |
|
$0.3280 / $0.3772 | RFQ |