Part Details for NTG06-005LF by YAGEO Corporation
Overview of NTG06-005LF by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-005LF | Amphenol Communications Solutions | 68648-005LF-CUS HDR | |
68663-005LF | Amphenol Communications Solutions | 68663-005LF-SHIELDED HEADER | |
66527-005LF | Amphenol Communications Solutions | 66527-005LF-GUIDE PIN CARD CONNECTOR |
Price & Stock for NTG06-005LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-NTG06-005LF-ND
|
DigiKey | ICL 5 OHM 15% 6A 16MM Min Qty: 300 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3560 | Buy Now |
DISTI #
NTG06-005LF
|
Avnet Americas | Thermistor NTC 5Ohm ?15% 93s 2-Pin Axial Leaded Bulk - Boxed Product (Development Kits) (Alt: NTG06-005LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-NTG06-005LF
|
Mouser Electronics | NTC Thermistors NTC,13mm, 1ohm 7A, +/-15% box RoHS: Compliant | 0 |
|
$0.2450 / $0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1763 | Buy Now |
DISTI #
NTG06-005LF
|
Avnet Abacus | Thermistor NTC 5Ohm �15% 93s 2-Pin Axial Leaded Bulk (Alt: NTG06-005LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR NTC INRUSH CURRENT LIMITERS 5R 13MM THT | 0 |
|
$0.3289 / $0.3782 | RFQ |