There are no models available for this part yet.
Overview of NTH-4876 by Koyo Encoder Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093487691755E1LF | Amphenol Communications Solutions | DIN HEADER STR PF R/2 | |
86093487694765E1LF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style R/2 48 ways, Class I, Tail Length: 4.2mm | |
86093487624H55E1LF | Amphenol Communications Solutions | DIN Straight Header Solder-to-Board Style R/2 48 ways, Class II, with Harpoon |
Price & Stock for NTH-4876 by Koyo Encoder Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72387576
|
RS | NRB Thrust Bearing Assy, Standard, 76.2mm ID, 119.13mm OD | Koyo NTH-4876 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9500 / $163.4800 | RFQ |