Part Details for NTH18D8R0LA by Murata Manufacturing Co Ltd
Overview of NTH18D8R0LA by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTH18D8R0LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ |
Part Details for NTH18D8R0LA
NTH18D8R0LA CAD Models
NTH18D8R0LA Part Data Attributes
|
NTH18D8R0LA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTH18D8R0LA
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, NTC, 8ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | NTH18 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 8 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |