Part Details for NTH4L067N65S3H by onsemi
Overview of NTH4L067N65S3H by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTH4L067N65S3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0307
|
Newark | Superfet3 Fast, 67Mohm, To-247-4/ Tube |Onsemi NTH4L067N65S3H Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 / $5.5700 | Buy Now |
DISTI #
488-NTH4L067N65S3H-ND
|
DigiKey | SUPERFET3 FAST 67MOHM TO-247-4 Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5438 / $9.7700 | Buy Now |
DISTI #
NTH4L067N65S3H
|
Avnet Americas | Transistor Mosfet N Channel 650V 40A 4-Pin TO-247 T/R - Rail/Tube (Alt: NTH4L067N65S3H) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.0417 / $6.0175 | Buy Now |
DISTI #
863-NTH4L067N65S3H
|
Mouser Electronics | MOSFET Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 40 A, 67 mohm, TO-247 4lead RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Rochester Electronics | NTH4L067N65S3H - Power MOSFET, N-Channel, SUPERFET III, FAST, 650 V, 40 A, TO-247 4lead RoHS: Compliant Status: Active Min Qty: 1 | 7562 |
|
$5.0400 / $5.9300 | Buy Now |
DISTI #
NTH4L067N65S3H
|
Avnet Americas | Transistor Mosfet N Channel 650V 40A 4-Pin TO-247 T/R - Rail/Tube (Alt: NTH4L067N65S3H) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.0417 / $6.0175 | Buy Now |
DISTI #
NTH4L067N65S3H
|
TME | Transistor: N-MOSFET, unipolar, 650V, 25A, Idm: 112A, 266W, TO247 Min Qty: 1 | 0 |
|
$5.1800 / $7.2500 | RFQ |
DISTI #
NTH4L067N65S3H
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$5.0800 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 10 |
|
$6.8600 / $14.1800 | Buy Now |
Part Details for NTH4L067N65S3H
NTH4L067N65S3H CAD Models
NTH4L067N65S3H Part Data Attributes:
|
NTH4L067N65S3H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTH4L067N65S3H
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 40 A, 67 mΩ, TO-247 4lead, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 422 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 266 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTH4L067N65S3H
This table gives cross-reference parts and alternative options found for NTH4L067N65S3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTH4L067N65S3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP067N65S3H | Power MOSFET, N-Channel, SUPERFET® III, FAST, 650 V, 40 A, 67 mΩ, TO-220, 800-TUBE | onsemi | NTH4L067N65S3H vs NTP067N65S3H |