Part Details for NTH5G2M31A681J04TE by Murata Manufacturing Co Ltd
Overview of NTH5G2M31A681J04TE by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTH5G2M31A681J04TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56000 |
|
RFQ |
Part Details for NTH5G2M31A681J04TE
NTH5G2M31A681J04TE CAD Models
NTH5G2M31A681J04TE Part Data Attributes:
|
NTH5G2M31A681J04TE
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NTH5G2M31A681J04TE
Murata Manufacturing Co Ltd
RESISTOR, TEMPERATURE DEPENDENT, NTC, 680ohm, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | NTH5G | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistance | 680 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3100 K | |
Thermistor Application | TEMPERATURE COMPENSATION |