Part Details for NTHD5905T1 by onsemi
Overview of NTHD5905T1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHD5905T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK0959
|
Newark | Nthd5905T1, Single Mosfets |Onsemi NTHD5905T1 Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1430 / $0.1820 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3A, 8V, 2-Element, P-Channel, MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 408000 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4184899
|
Farnell | NTHD5905T1, SINGLE MOSFETS RoHS: Compliant Min Qty: 2290 Lead time: 3 Weeks, 1 Days Container: Each | 408000 |
|
$0.2397 | Buy Now |
Part Details for NTHD5905T1
NTHD5905T1 CAD Models
NTHD5905T1 Part Data Attributes
|
NTHD5905T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHD5905T1
onsemi
3000mA, 8V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, CHIPFET-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CHIPFET-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.09 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-C8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |