-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, TO-247, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9410
|
Newark | Mosfet, N-Ch, 650V, 20A, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.165Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Dissipationrohs Compliant: Yes |Onsemi NTHL190N65S3HF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4300 / $6.9300 | Buy Now |
DISTI #
NTHL190N65S3HF-ND
|
DigiKey | MOSFET N-CH 650V 20A TO247-3 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
99 In Stock |
|
$2.9756 / $6.1100 | Buy Now |
DISTI #
NTHL190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL190N65S3HF) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 410 Factory Stock |
|
$2.8319 / $3.3800 | Buy Now |
DISTI #
NTHL190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL190N65S3HF) RoHS: Compliant Min Qty: 293 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 410 Partner Stock |
|
$2.1204 / $2.5308 | Buy Now |
DISTI #
863-NTHL190N65S3HF
|
Mouser Electronics | MOSFET SUPERFET3 650V FRFET 190M RoHS: Compliant | 2715 |
|
$2.9900 / $6.1000 | Buy Now |
|
Future Electronics | NTHL Series 650 V 190 mOhm 162 W Through Hole N-Channel Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.9300 / $3.0300 | Buy Now |
|
Rochester Electronics | NTHL190N65S3HF - Power MOSFET, N-Channel, SUPERFET III, FRFET, 650 V, 20 A, TO-247 RoHS: Compliant Status: Active Min Qty: 1 | 6489 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
NTHL190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL190N65S3HF) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 410 Factory Stock |
|
$2.8319 / $3.3800 | Buy Now |
DISTI #
NTHL190N65S3HF
|
Avnet Americas | Transistor MOSFET N-CH 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: NTHL190N65S3HF) RoHS: Compliant Min Qty: 293 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 410 Partner Stock |
|
$2.1204 / $2.5308 | Buy Now |
DISTI #
NTHL190N65S3HF
|
TME | Transistor: N-MOSFET, unipolar, 650V, 12.7A, Idm: 50A, 162W, TO247 Min Qty: 1 | 0 |
|
$2.7800 / $3.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHL190N65S3HF
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTHL190N65S3HF
onsemi
Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, TO-247, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CX | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 220 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 162 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTHL190N65S3HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHL190N65S3HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTB190N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, D2PAK, 800-REEL | onsemi | NTHL190N65S3HF vs NTB190N65S3HF |
NTMT190N65S3HF | Power MOSFET, N-Channel, SUPERFET® III, FRFET®, 650 V, 20 A, 190 mΩ, Power88, 3000-REEL | onsemi | NTHL190N65S3HF vs NTMT190N65S3HF |