Part Details for NTHS0603N01N6802JE by Vishay Dale
Overview of NTHS0603N01N6802JE by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0603N01N6802JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1104-1-ND
|
DigiKey | THERMISTOR NTC 68KOHM 3964K 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
136 In Stock |
|
$0.6320 / $3.8116 | Buy Now |
DISTI #
71180186
|
RS | NTC Thermistors, NTHS-0603N01 68K 5% E58 e3 | Vishay Dale NTHS0603N01N6802JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
Part Details for NTHS0603N01N6802JE
NTHS0603N01N6802JE CAD Models
NTHS0603N01N6802JE Part Data Attributes
|
NTHS0603N01N6802JE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NTHS0603N01N6802JE
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 68000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Manufacturer Series | NTHS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 68000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTHS0603N01N6802JE
This table gives cross-reference parts and alternative options found for NTHS0603N01N6802JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0603N01N6802JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0603N01N6802JR | NTC Thermistor, 68000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE | Vishay Intertechnologies | NTHS0603N01N6802JE vs NTHS0603N01N6802JR |
NTHS0603N01N6802JR | RESISTOR, TEMPERATURE DEPENDENT, NTC, 68000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE | Vishay Dale | NTHS0603N01N6802JE vs NTHS0603N01N6802JR |
NTHS0603N01N6802JE | NTC Thermistor, 68000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0603N01N6802JE vs NTHS0603N01N6802JE |