Part Details for NTHS0603N01N7002JE by Vishay Intertechnologies
Overview of NTHS0603N01N7002JE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0603N01N7002JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X6688
|
Newark | Nths-0603N01 70K 5% E58 E3 |Vishay NTHS0603N01N7002JE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.5600 | Buy Now |
DISTI #
NTHS0603N01N7002JE
|
Avnet Americas | Thermistor NTC 70000Ohm ±5% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N01N7002JE) Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.0780 / $5.1107 | Buy Now |
DISTI #
71-THS0603N01N7002JE
|
Mouser Electronics | NTC Thermistors 70Kohm 5% RoHS: Compliant | 0 |
|
$4.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$4.2600 | Buy Now |