NTHS0603N04N3303JU
Description: NTC Thermistor, 330000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT

Overview of NTHS0603N04N3303JU by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTHS0603N04N3303JU by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NTHS0603N04N3303JU
Avnet Americas Thermistor NTC 330000Ohm ±5% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303JU) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ

CAD Models for NTHS0603N04N3303JU by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTHS0603N04N3303JU by Vishay Intertechnologies

NTHS0603N04N3303JU
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
25 °C
Resistance
330000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4262 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
5%
Want to compare parts?
  1. NTHS0603N04N3303JU
    Vishay Intertechnologies
    NTC Thermistor, 330000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for NTHS0603N04N3303JU

This table gives cross-reference parts and alternative options found for NTHS0603N04N3303JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0603N04N3303JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTHS0603N04N3303JU RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale NTHS0603N04N3303JU vs NTHS0603N04N3303JU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS0603N04N3303JU by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS0603N04N3303JU by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTHS0603N04N3303JU would you like to use for your alert(s)?
  • Please alert me when NTHS0603N04N3303JU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS0603N04N3303JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS0603N04N3303JU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS0603N04N3303JU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS0603N04N3303JU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS0603N04N3303JU by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: