Part Details for NTHS0603N04N3303KG by Vishay Intertechnologies
Overview of NTHS0603N04N3303KG by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0603N04N3303KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS0603N04N3303KG
|
Avnet Americas | Thermistor NTC 330000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303KG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTHS0603N04N3303KG
|
Avnet Americas | Thermistor NTC 330000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303KG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTHS0603N04N3303KG
|
Avnet Americas | Thermistor NTC 330000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303KG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for NTHS0603N04N3303KG
NTHS0603N04N3303KG CAD Models
NTHS0603N04N3303KG Part Data Attributes
|
NTHS0603N04N3303KG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0603N04N3303KG
Vishay Intertechnologies
NTC Thermistor, 330000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e0 | |
Manufacturer Series | NTHS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 330000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4262 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for NTHS0603N04N3303KG
This table gives cross-reference parts and alternative options found for NTHS0603N04N3303KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0603N04N3303KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0603N04N3303KG | RESISTOR, TEMPERATURE DEPENDENT, NTC, 330000ohm, SURFACE MOUNT, CHIP, 0603, HALOGEN FREE | Vishay Dale | NTHS0603N04N3303KG vs NTHS0603N04N3303KG |