Part Details for NTHS0603N04N3303KR by Vishay Intertechnologies
Overview of NTHS0603N04N3303KR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0603N04N3303KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS0603N04N3303KR
|
Avnet Americas | Thermistor NTC 330000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303KR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTHS0603N04N3303KR
|
Avnet Americas | Thermistor NTC 330000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303KR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NTHS0603N04N3303KR
|
Avnet Americas | Thermistor NTC 330000Ohm ±10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS0603N04N3303KR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for NTHS0603N04N3303KR
NTHS0603N04N3303KR CAD Models
NTHS0603N04N3303KR Part Data Attributes
|
NTHS0603N04N3303KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0603N04N3303KR
Vishay Intertechnologies
NTC Thermistor, 330000ohm, Surface Mount, CHIP, 0603, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0603, HALOGEN FREE | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | NTHS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 25 °C | |
Resistance | 330000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4262 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |