-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1122-1-ND
|
DigiKey | THERMISTOR NTC 47KOHM 3890K 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3084 In Stock |
|
$0.7040 / $1.9500 | Buy Now |
DISTI #
71180221
|
RS | NTC Thermistors, NTHS-0805N01 47K 5% E58 e3 | Vishay Dale NTHS0805N01N4702JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTHS0805N01N4702JE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NTHS0805N01N4702JE
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | NTHS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3964 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for NTHS0805N01N4702JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N01N4702JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0805N01N4702J | NTC Thermistor, 47000ohm, Surface Mount, CHIP | Vishay Intertechnologies | NTHS0805N01N4702JE vs NTHS0805N01N4702J |
NTHS0805N01N4702JR | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE | Vishay Dale | NTHS0805N01N4702JE vs NTHS0805N01N4702JR |
NTHS0805N01N4702J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000 ohm, SURFACE MOUNT, CHIP | Vishay Dale | NTHS0805N01N4702JE vs NTHS0805N01N4702J |
NTHS0805N01N4702JP | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE | Vishay Dale | NTHS0805N01N4702JE vs NTHS0805N01N4702JP |
NTHS0805N01N4702JE | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0805N01N4702JE vs NTHS0805N01N4702JE |
NTHS0805N01N4702JF | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0805N01N4702JE vs NTHS0805N01N4702JF |