Part Details for NTHS0805N01N4702JP by Vishay Intertechnologies
Overview of NTHS0805N01N4702JP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0805N01N4702JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS0805N01N4702JP
|
Avnet Americas | Thermistor NTC 47000Ohm ±5% 2-Pin SMD Bulk - Tape and Reel (Alt: NTHS0805N01N4702JP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
71-NTHS0805N01N4702J
|
Mouser Electronics | NTC Thermistors 47Kohms 5% RoHS: Not Compliant | 0 |
|
Order Now |
Part Details for NTHS0805N01N4702JP
NTHS0805N01N4702JP CAD Models
NTHS0805N01N4702JP Part Data Attributes
|
NTHS0805N01N4702JP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS0805N01N4702JP
Vishay Intertechnologies
NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0805, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.21 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for NTHS0805N01N4702JP
This table gives cross-reference parts and alternative options found for NTHS0805N01N4702JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N01N4702JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0805N01N4702JE | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0805N01N4702JP vs NTHS0805N01N4702JE |
NTHS0805N01N4702JF | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0805N01N4702JP vs NTHS0805N01N4702JF |
NTHS0805N01N4702JP | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE | Vishay Dale | NTHS0805N01N4702JP vs NTHS0805N01N4702JP |
NTHS0805N01N4702JE | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0805N01N4702JP vs NTHS0805N01N4702JE |
NTHS0805N01N4702J | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000 ohm, SURFACE MOUNT, CHIP | Vishay Dale | NTHS0805N01N4702JP vs NTHS0805N01N4702J |
NTHS0805N01N4702JF | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NTHS0805N01N4702JP vs NTHS0805N01N4702JF |