There are no models available for this part yet.
Overview of NTHS0805N01N4702KF by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NTHS0805N01N4702KF by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTHS0805N01N4702KF-ND
|
DigiKey | THERMISTOR NTC 47KOHM 3964K 0805 Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$4.1502 | Buy Now | |
DISTI #
71180224
|
RS | NTC Thermistors, NTHS-0805N01 47K 10% E06 e3 | Vishay Dale NTHS0805N01N4702KF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |
CAD Models for NTHS0805N01N4702KF by Vishay Dale
Part Data Attributes for NTHS0805N01N4702KF by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
NTHS
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.21 W
|
Rated Temperature
|
25 °C
|
Resistance
|
47000 Ω
|
Resistor Type
|
NTC THERMISTOR
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Thermal Sensitivity Index
|
3964 K
|
Thermistor Application
|
TEMPERATURE SENSING
|
Tolerance
|
10%
|
Alternate Parts for NTHS0805N01N4702KF
This table gives cross-reference parts and alternative options found for NTHS0805N01N4702KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS0805N01N4702KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0805N01N4702KF | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS0805N01N4702KF vs NTHS0805N01N4702KF |
NTHS0805N01N4702KP | NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE | Vishay Intertechnologies | NTHS0805N01N4702KF vs NTHS0805N01N4702KP |
NTHS0805N01N4702KP | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE | Vishay Dale | NTHS0805N01N4702KF vs NTHS0805N01N4702KP |