NTHS0805N01N4702KP
Description: NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE

Overview of NTHS0805N01N4702KP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTHS0805N01N4702KP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NTHS0805N01N4702KP
Avnet Americas Thermistor NTC 47000Ohm ?10% 2-Pin SMD Bulk - Tape and Reel (Alt: NTHS0805N01N4702KP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 71-NTHS0805N01N4702K
Mouser Electronics NTC Thermistors 47Kohms 10% RoHS: Not Compliant 0
Order Now

CAD Models for NTHS0805N01N4702KP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTHS0805N01N4702KP by Vishay Intertechnologies

NTHS0805N01N4702KP
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Vishay
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Resistance
47000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3974 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
10%
Want to compare parts?
  1. NTHS0805N01N4702KP
    Vishay Intertechnologies
    NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS0805N01N4702KP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS0805N01N4702KP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTHS0805N01N4702KP would you like to use for your alert(s)?
  • Please alert me when NTHS0805N01N4702KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS0805N01N4702KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS0805N01N4702KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS0805N01N4702KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS0805N01N4702KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS0805N01N4702KP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: