NTHS0805N02N6801JF
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT

Overview of NTHS0805N02N6801JF by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTHS0805N02N6801JF by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # NTHS0805N02N6801JF-ND
DigiKey THERM NTC 6.8KOHM 3477K 0805 Min Qty: 2000 Lead time: 9 Weeks Container: Bulk Limited Supply - Call
  • 2,000 $4.1502
$4.1502 Buy Now
DISTI # 71180257
RS NTC Thermistors, NTHS 0805 N02 6K8 5% e3 | Vishay Dale NTHS0805N02N6801JF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $1.3900
  • 20,000 $1.3200
  • 100,000 $1.2500
  • 200,000 $1.1800
$1.1800 / $1.3900 RFQ

CAD Models for NTHS0805N02N6801JF by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NTHS0805N02N6801JF by Vishay Dale

NTHS0805N02N6801JF
Vishay Dale
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Samacsys Manufacturer
Vishay
JESD-609 Code
e3
Manufacturer Series
NTHS
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.21 W
Rated Temperature
25 °C
Resistance
6800 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
3477 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
5%
Want to compare parts?
  1. NTHS0805N02N6801JF
    Vishay Dale
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS0805N02N6801JF by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS0805N02N6801JF by Vishay Dale

Select Manufacturer
Which Manufacturer of NTHS0805N02N6801JF would you like to use for your alert(s)?
  • Please alert me when NTHS0805N02N6801JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS0805N02N6801JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS0805N02N6801JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS0805N02N6801JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS0805N02N6801JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS0805N02N6801JF by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: