Part Details for NTHS0805N02N8001JE by Vishay Dale
Overview of NTHS0805N02N8001JE by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS0805N02N8001JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1131-1-ND
|
DigiKey | THERMISTOR NTC 8KOHM 3500K 0805 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.7298 / $8.4500 | Buy Now |
DISTI #
71180263
|
RS | NTC Thermistors, NTHS-0805N02 8K 5% E58 e3 | Vishay Dale NTHS0805N02N8001JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1800 / $1.3900 | RFQ |