Part Details for NTHS1206N01N4702JG by Vishay Intertechnologies
Overview of NTHS1206N01N4702JG by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N01N4702JG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS1206N01N4702JG
|
Avnet Americas | Thermistor NTC 47000Ohm ?5% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS1206N01N4702JG) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for NTHS1206N01N4702JG
NTHS1206N01N4702JG CAD Models
NTHS1206N01N4702JG Part Data Attributes
|
NTHS1206N01N4702JG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N01N4702JG
Vishay Intertechnologies
NTC Thermistor, 47000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 1206, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |