Part Details for NTHS1206N01N5002JE. by Vishay Intertechnologies
Overview of NTHS1206N01N5002JE. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N01N5002JE.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3855
|
Newark | Thermistor Type:Ntc, Resistance (25°C):50Kohm, Product Range:Nths Series, B-Constant:3964K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Beta Lower Temperature:25°C, Beta Upper Temperature:75°C, No. Of Pins:2Pinsrohs Compliant: Yes |Vishay NTHS1206N01N5002JE. RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 | Buy Now |