Part Details for NTHS1206N01N5002JF by Vishay Dale
Overview of NTHS1206N01N5002JF by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N01N5002JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS1206N01N5002JF-ND
|
DigiKey | THERMISTOR NTC 50KOHM 3964K 1206 Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$4.3516 | Buy Now |
DISTI #
71180301
|
RS | NTC Thermistors, NTHS-1206N01 50K 5% E06 e3 | Vishay Dale NTHS1206N01N5002JF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
Part Details for NTHS1206N01N5002JF
NTHS1206N01N5002JF CAD Models
NTHS1206N01N5002JF Part Data Attributes
|
NTHS1206N01N5002JF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N01N5002JF
Vishay Dale
NTC Thermistor; Resistance:50000ohm; Thermistor Tolerance:+/- 5%; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Package/Case:1206; Peak Reflow Compatible (260 C):Yes; Terminal Type:PCB Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |