Part Details for NTHS1206N02N6801JE by Vishay Dale
Overview of NTHS1206N02N6801JE by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N02N6801JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS1206N02N6801JE-ND
|
DigiKey | THERM NTC 6.8KOHM 3477K 1206 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.9893 | Buy Now |
DISTI #
71180316
|
RS | NTC Thermistors, NTHS-1206N02 6.8K 5% E58 e3 | Vishay Dale NTHS1206N02N6801JE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |
Part Details for NTHS1206N02N6801JE
NTHS1206N02N6801JE CAD Models
NTHS1206N02N6801JE Part Data Attributes
|
NTHS1206N02N6801JE
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
NTHS1206N02N6801JE
Vishay Dale
RESISTOR, TEMPERATURE DEPENDENT, NTC, 6800ohm, SURFACE MOUNT, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Manufacturer Series | NTHS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.28 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3477 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |
Alternate Parts for NTHS1206N02N6801JE
This table gives cross-reference parts and alternative options found for NTHS1206N02N6801JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTHS1206N02N6801JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS1206N02N6801JE | NTC Thermistor, 6800ohm, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | NTHS1206N02N6801JE vs NTHS1206N02N6801JE |