Part Details for NTHS1206N02N7001KF by Vishay Dale
Overview of NTHS1206N02N7001KF by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTHS1206N02N7001KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTHS1206N02N7001KF-ND
|
DigiKey | THERMISTOR NTC 7KOHM 3477K 1206 Min Qty: 2000 Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
$4.9893 | Buy Now |
DISTI #
71180324
|
RS | NTC Thermistors, NTHS-1206N02 7K 10% E06 e3 | Vishay Dale NTHS1206N02N7001KF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.4700 | RFQ |