NTHS1206N04N3303KR
Description: NTC Thermistor, 330000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE

Overview of NTHS1206N04N3303KR by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTHS1206N04N3303KR by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # NTHS1206N04N3303KR
Avnet Americas Thermistor NTC 330000Ohm ?10% 2-Pin SMD T/R - Tape and Reel (Alt: NTHS1206N04N3303KR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
RFQ

CAD Models for NTHS1206N04N3303KR by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTHS1206N04N3303KR by Vishay Intertechnologies

NTHS1206N04N3303KR
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, 1206, HALOGEN FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
0.28 W
Rated Temperature
25 °C
Resistance
330000 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Thermal Sensitivity Index
4262 K
Thermistor Application
TEMPERATURE COMPENSATION
Tolerance
10%
Want to compare parts?
  1. NTHS1206N04N3303KR
    Vishay Intertechnologies
    NTC Thermistor, 330000ohm, Surface Mount, CHIP, 1206, HALOGEN FREE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTHS1206N04N3303KR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTHS1206N04N3303KR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of NTHS1206N04N3303KR would you like to use for your alert(s)?
  • Please alert me when NTHS1206N04N3303KR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTHS1206N04N3303KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTHS1206N04N3303KR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTHS1206N04N3303KR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTHS1206N04N3303KR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTHS1206N04N3303KR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: